Analog DevicesLT1712CGN#TRPBFLinear Comparators
Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra Fast Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 75 | |
| 85 | |
| 6 | |
| CMOS/TTL | |
| ±3.5|7 | |
| 5@5V | |
| 2.4 | |
| 12 | |
| ±3.5 | |
| 83.52 | |
| 70 to 90 | |
| 5@5V | |
| 19@5V | |
| 20(Max) | |
| 85 | |
| -40 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

