Analog DevicesLT1679CS#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 30@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±15 | |
| ±18 | |
| 1.6@5V | |
| 0.4@5V | |
| 13.6@5V | |
| Single|Dual | |
| 6@±15V | |
| 19@±15V | |
| 131.6 | |
| 1.2@5V | |
| 100 | |
| 98 | |
| 95 to 105 | |
| 20 | |
| 2400 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

