Analog DevicesLT1677CS8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| >2.5um | |
| 5@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.37 | |
| 0.52 | |
| 0.1@5V | |
| 0.19@±15V | |
| 0.4@5V | |
| 3.4@5V | |
| 80 | |
| Single|Dual | |
| 2.5@5V | |
| 25@5V | |
| 0.2 | |
| 133.98 | |
| 1.2@5V | |
| 108 | |
| 60 | |
| 60 to 65 | |
| 7.2 | |
| 3500 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

