Analog DevicesLT1675CGN#PBFAnalog Switch Multiplexers
Analog Multiplexer/Amp Triple 2:1 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer/Amp | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| 3(Typ)@±5V | |
| 10(Typ)@±5V | |
| 100(Typ)@±5V | |
| 250(Typ)@±5V | |
| Single | |
| Single | |
| ±4 | |
| ±5 | |
| ±6 | |
| 33@±5V@0C to 70C | |
| 42@±5V@0C to 70C | |
| 70(Typ) | |
| Dual | |
| 300 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

