Analog DevicesLT1639CN#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.7@5V | |
| 2.5 | |
| 44 | |
| ±1.25 | |
| ±15 | |
| ±22 | |
| 0.5 | |
| 4.98 | |
| 2.5@5V@0C to 70C | |
| 30@5V@0C to 70C | |
| 0.92@5V | |
| 25(Min) | |
| Single|Dual | |
| 0.38@5V | |
| 20@5V | |
| 123.52 | |
| 0.3@5V | |
| 90 | |
| 80 | |
| 80 to 85 | |
| 1.075 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 19.56(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

