Analog DevicesLT1638CMS8Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin MSOP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.9@5V | |
| 2.5 | |
| 44 | |
| ±1.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 2.5@5V@0C to 70C | |
| 30@5V@0C to 70C | |
| 0.46@5V | |
| 25(Min) | |
| Single|Dual | |
| 0.38@±15V | |
| 20@5V | |
| 123.52 | |
| 0.3@5V | |
| 90 | |
| 80 | |
| 80 to 85 | |
| 1.075 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

