Analog DevicesLT1637IN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.35@5V | |
| 2.7 | |
| 44 | |
| ±1.35 | |
| ±9|±12|±15|±18|±3|±5 | |
| ±22 | |
| 2.5@5V@-40C to 85C | |
| 60@5V@-40C to 85C | |
| 0.25@5V | |
| Single|Dual | |
| 0.35@5V | |
| 27@5V | |
| 118.06 | |
| 0.08@5V | |
| 90 | |
| 80 | |
| 80 to 85 | |
| 1 | |
| 9000 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

