Analog DevicesLT1636HS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.325@5V | |
| 2.7 | |
| 44 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 1@5V@-40C to 125C | |
| 0.0001@5V | |
| 10@5V@-40C to 85C | |
| 0.055@5V | |
| 18 | |
| Dual|Single | |
| 0.07@±15V | |
| 126.02 | |
| 80 | |
| 72 | |
| 71 to 75 | |
| 0.2 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

