Analog DevicesLT1635IS8#PBFOperational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R O/P ±5V/14V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Output | |
| >2.5um | |
| 1.3@5V | |
| 1.2 | |
| 14 | |
| ±0.6 | |
| ±3 | |
| ±5 | |
| 0.0006@5V | |
| 0.0045@5V | |
| 0.2@5V | |
| 20(Min) | |
| Single|Dual | |
| 0.045@5V | |
| 50@5V | |
| 113.06 | |
| 0.05@5V | |
| 93 | |
| 92 | |
| 90 to 95 | |
| 0.175 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

