Analog DevicesLT1575CN8-2.8#PBFLinear Regulators
LDO Regulator Pos 2.8V 10A 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| Fixed | |
| 2.8 | |
| 10(Typ) | |
| 5 | |
| 22 | |
| 0.03%/V | |
| 1mV(Typ) | |
| 100°C/W | |
| Current Limit|Over Voltage Protection|Shutdown|Thermal Protection | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

