Analog DevicesLT1529CQ-5#TRPBFLinear Regulators
LDO Regulator Pos 5V 3A 6-Pin(5+Tab) DDPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 5 | |
| 3 | |
| 3.8 | |
| 15 | |
| 0.55@1.5A|0.18@10mA|0.3@100mA|0.43@700mA|0.75@3A | |
| 10mV | |
| 20mV | |
| 80 | |
| 30°C/W | |
| 2.5°C/W | |
| Current Limit|Reverse Current Protection|Short Circuit Protection|Shutdown|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

