Analog DevicesLT1528CQ#PBFLinear Regulators
LDO Regulator Pos 3.3V to 14V 3A 6-Pin(5+Tab) DDPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 to 14 | |
| 3 | |
| 3.9 | |
| 15 | |
| 0.11@10mA|0.67@3A|0.2@100mA|0.32@700mA|0.45@1500mA | |
| 1mV | |
| 20mV | |
| Reverse Battery Protection|Shutdown|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

