Analog DevicesLT1521CMS8-5#PBFLinear Regulators
LDO Regulator Pos 5V 0.3A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.3 | |
| 4.3 | |
| 20 | |
| 0.17@1mA|0.6@300mA|0.47@150mA|0.42@100mA|0.35@50mA | |
| 20mV | |
| -45mV | |
| 125°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

