Analog DevicesLT1498HS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.475@5V | |
| 2.2 | |
| 30 | |
| ±1.1 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.065@5V | |
| 0.65@5V | |
| 4.4@5V | |
| 30 | |
| Single|Dual | |
| 4.5@5V | |
| 12@5V | |
| 131.6 | |
| 0.3@5V | |
| 88 | |
| 81 | |
| 80 to 85 | |
| 10.5 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

