Analog DevicesLT1496CS#TRPBFOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.375@5V | |
| 2.2 | |
| 36 | |
| ±1.1 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0001@5V | |
| 0.001@5V | |
| 0.006@5V | |
| Single|Dual | |
| 0.001@5V | |
| 185@5V | |
| 113.98 | |
| 0.01@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 0.003 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

