Analog DevicesLT1495CN8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.375@5V | |
| 2.2 | |
| 36 | |
| ±1.1 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0001@5V | |
| 0.001@5V | |
| 0.003@5V | |
| Single|Dual | |
| 0.001@5V | |
| 185@5V | |
| 113.98 | |
| 0.01@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 0.003 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

