Analog DevicesLT1492CS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| >2.5um | |
| 0.18@5V | |
| 2.5 | |
| 36 | |
| ±1.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.02@5V | |
| 0.05@5V | |
| 0.1@5V | |
| 1.1@5V | |
| 60@5V | |
| Single|Dual | |
| 1.8@5V | |
| 17.3@5V | |
| 3 | |
| 110.88 | |
| 0.78@5V | |
| 90 | |
| 86 | |
| 85 to 90 | |
| 4.5 | |
| 2600 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

