Analog DevicesLT1491ACDHC#PBFOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R I/O ±22V/44V 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 1.2@5V | |
| 2 | |
| 44 | |
| ±1 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.8@5V@0C to 70C | |
| 0.0003@5V | |
| 10@5V@0C to 70C | |
| 0.2@5V | |
| 20 | |
| Single|Dual | |
| 0.06@5V | |
| 50@5V | |
| 123.52 | |
| 0.015@5V | |
| 84 | |
| 80 | |
| 80 to 85 | |
| 0.18 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

