Analog DevicesLT1469IS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| >2.5um | |
| 0.2@±5V | |
| ±3 | |
| ±5|±15 | |
| ±18 | |
| 0.05@±15V | |
| 0.04@±15V | |
| 10@±5V | |
| 22@±5V | |
| Dual | |
| 17@±5V | |
| 5@±15V | |
| 138.06 | |
| 0.6@±15V | |
| 100 | |
| 96 | |
| 95 to 105 | |
| 88 | |
| 770 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

