Analog DevicesLT1468ACDD-2#TRPBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.175@±5V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.05@±15V | |
| 0.04@±15V | |
| 5@±5V | |
| 22@±5V | |
| Dual | |
| 22@±5V | |
| 5@±15V | |
| 135.56 | |
| 0.6@±15V | |
| 100 | |
| 96 | |
| 95 to 105 | |
| 190 | |
| 550 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

