Analog DevicesLT1464CN8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier ±20V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| 0.8@±5V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.000015@±15V | |
| 0.00002@±15V | |
| 0.4@±5V | |
| Dual | |
| 0.9@±15V | |
| 33@±15V | |
| 107.96 | |
| 0.0004@±15V | |
| 78 | |
| 74 | |
| 71 to 75 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

