Analog DevicesLT1464ACS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier ±20V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| 0.8@±5V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.000012@±5V | |
| 0.000002@±5V | |
| 0.4@±5V | |
| Dual | |
| 0.9@±15V | |
| 33@±15V | |
| 107.96 | |
| 0.0004@±15V | |
| 81 | |
| 76 | |
| 75 to 80 | |
| 1 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

