Analog DevicesLT1462ACS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier ±20V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| 0.8@±5V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.0000012@±5V | |
| 0.000002@±5V | |
| 0.086@±5V | |
| 17@±15V | |
| Dual | |
| 0.13@±15V | |
| 92@±15V | |
| 115.56 | |
| 0.0005@5V | |
| 81 | |
| 76 | |
| 75 to 80 | |
| 0.175 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

