Analog DevicesLT1457S8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±20V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 1.2@±15V | |
| ±20 | |
| 0.00005@±15V | |
| 0.000075@±15V | |
| 6@±15V | |
| Dual | |
| 4@±15V | |
| 28@±15V | |
| 109.54 | |
| 0.0018@±15V | |
| 86 | |
| 82 | |
| 80 to 85 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

