Analog DevicesLT1431CZ#TRPBFVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.4% | |
| 30ppm/°C(Typ) | |
| 2.5 to 36 | |
| 36 | |
| 100 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.57 |
| Package Width | 3.56 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

