Analog DevicesLT1397HDE#TRPBFOperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| 10@±5V | |
| 4 | |
| 12 | |
| ±2 | |
| ±3|±5 | |
| ±6 | |
| 26@±5V@-40C to 125C | |
| 80(Min)@±5V@-40C to 125C | |
| Single|Dual | |
| 800@±5V | |
| 4.5@±5V | |
| 65 | |
| 25@±5V | |
| 6@±5V | |
| 56 | |
| 42 | |
| <50 | |
| 25 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

