Analog DevicesLT1396CMS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 10@±5V | |
| 4 | |
| 12 | |
| ±2 | |
| ±3|±5 | |
| ±6 | |
| 13@±5V@0C to 70C | |
| 80(Min)@±5V@0C to 70C | |
| Single|Dual | |
| 800@±5V | |
| 4.5@±5V | |
| 65 | |
| 25@±5V | |
| 6@±5V | |
| 56 | |
| 42 | |
| <50 | |
| 25 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

