Analog DevicesLT1394IS8#PBFLinear Comparators
Comparator Single ±6V/12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| No | |
| 100 | |
| 100 | |
| 9 | |
| CMOS/TTL | |
| ±6|12 | |
| 2.5@±5V | |
| 12 | |
| ±6 | |
| 64.08 | |
| 40 to 70 | |
| 4.5@±5V | |
| 8.5@5V/-2.2@-5V | |
| 20(Max) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

