Analog DevicesLT1369CS#PBFOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.8@5V | |
| 1.8 | |
| 30 | |
| ±0.9 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.11 | |
| 0.012@5V | |
| 0.01@5V | |
| 0.035@5V | |
| 2.08@5V | |
| Single|Dual | |
| 0.065@±15V | |
| 29@5V | |
| 8 | |
| 126.02 | |
| 0.07@5V | |
| 90 | |
| 77 | |
| 75 to 80 | |
| 0.16 | |
| 30000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

