Analog DevicesLT1360CN8#PBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 1@±5V | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.25@±15V | |
| 1@±15V | |
| 4.8@±5V | |
| 29@±5V | |
| Dual | |
| 350@±5V | |
| 9@±15V | |
| 76.12 | |
| 0.9@±15V | |
| 93 | |
| 79 | |
| 75 to 80 | |
| 37 | |
| 65 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

