Analog DevicesLT1358IN8#PBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 0.6@±5V | |
| ±2.5 | |
| ±15|±12|±9|±5|±3 | |
| ±18 | |
| 0.12@±15V | |
| 0.5@±15V | |
| 4.8@±5V | |
| 25@±5V | |
| Dual | |
| 220@±5V | |
| 8@±15V | |
| 93.06 | |
| 0.8@±15V | |
| 92 | |
| 78 | |
| 75 to 80 | |
| 22 | |
| 380 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

