Analog DevicesLT1356CS#PBFOperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| >2.5um | |
| 0.8@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.07@±15V | |
| 0.3@±15V | |
| 4.8@±5V | |
| 25@±5V | |
| Dual | |
| 120@±5V | |
| 10@±15V | |
| 91.13 | |
| 0.6@±15V | |
| 92 | |
| 78 | |
| 75 to 80 | |
| 10.5 | |
| 380 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 10.01(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

