Analog DevicesLT1354CS8#TROperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.8@±5V | |
| 5 | |
| 36 | |
| ±2.5 | |
| ±5|±9|±12|±15|±3 | |
| ±18 | |
| 0.07@±15V | |
| 0.3@±15V | |
| 1.2@±5V | |
| 25@±5V | |
| Single|Dual | |
| 120@±5V | |
| 10@±15V | |
| 91.13 | |
| 0.6@±15V | |
| 92 | |
| 78 | |
| 75 to 80 | |
| 10.5 | |
| 380 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

