Analog DevicesLT1352CS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 0.6@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.015@±15V | |
| 0.05@±15V | |
| 0.6@±5V | |
| 7.6@±5V | |
| Dual | |
| 50@±5V | |
| 14@±15V | |
| 95.56 | |
| 0.5@±15V | |
| 90 | |
| 78 | |
| 75 to 80 | |
| 2.7 | |
| 1400 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

