Analog DevicesLT1259CS#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 12@±15V | |
| 4 | |
| 30 | |
| ±2 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 13.4@±5V | |
| 60@±15V | |
| Single|Dual | |
| 1600@±15V | |
| 3.6@±15V | |
| 69 | |
| 45@±15V | |
| 1.3@±15V | |
| 60 | |
| 52 | |
| 50 to 60 | |
| 130 | |
| 75 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 8.74(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

