Analog DevicesLT1241IN8#PBFPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| 1 | |
| 248 | |
| 500 | |
| 48(Typ) | |
| 50 | |
| 1000 | |
| 30 | |
| 25 | |
| 7(Typ) | |
| 1000 | |
| No | |
| No | |
| No | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

