Analog DevicesLT1229CS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual GP ±15V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 10@±15V | |
| ±2 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 9.5@±15V | |
| 65@±15V | |
| Dual | |
| 2500@±15V | |
| 3.2@±15V | |
| 65 | |
| 32@±15V | |
| 1.4@±15V | |
| 60 | |
| 55 | |
| 50 to 60 | |
| 45 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

