Analog DevicesLT1228CN8#PBFOperational Amplifiers - Op Amps
Op Amp Single GP ±15V/30V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 10@±15V | |
| 4 | |
| 30 | |
| ±2 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.2@±15V | |
| 1@±15V | |
| 11@±15V@0C to 70C | |
| 0.1@±15V@0C to 70C | |
| Single|Dual | |
| 500@±5V | |
| 6@±15V | |
| 65 | |
| 1.4@±15V | |
| 60 | |
| 55 | |
| 50 to 60 | |
| 45 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

