Analog DevicesLT1224CN8#PBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±15V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 4@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.4@±5V | |
| 4@±5V | |
| 8@±5V | |
| 9@±5V | |
| 40@±5V | |
| Dual | |
| 250@±15V | |
| 22@±15V | |
| 25(Typ) | |
| 76.9 | |
| 1.5@±15V | |
| 75 | |
| 86 | |
| 85 to 90 | |
| 34 | |
| 90 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

