Analog DevicesLT1222IS8#PBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.3@±15V | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.3@±15V | |
| 0.3@±15V | |
| 10.5@±15V | |
| 26@±15V | |
| Dual | |
| 200@±15V | |
| 3@±15V | |
| 106.02 | |
| 2@±15V | |
| 98 | |
| 100 | |
| 95 to 105 | |
| 500 | |
| 120 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

