Analog DevicesLT1217CN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±15V/30V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 3@±15V@0C to 70C | |
| 10 | |
| 30 | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 2@±15V@0C to 70C | |
| 100@±15V@0C to 70C | |
| Single|Dual | |
| 500@±15V@0C to 70C | |
| 6.5@±15V | |
| 105 | |
| 0.7@±15V | |
| 68 | |
| 60 | |
| 60 to 65 | |
| 280 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

