Analog DevicesLT1213CS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.275@5V | |
| 2.5 | |
| 36 | |
| ±1.25 | |
| ±15 | |
| ±18 | |
| 0.04@5V | |
| 0.2@5V | |
| 7.6@5V | |
| 50@5V@-40C to 85C | |
| Single|Dual | |
| 8.5@5V | |
| 10@5V | |
| 118.59 | |
| 0.9@5V | |
| 90 | |
| 86 | |
| 85 to 90 | |
| 26 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

