Analog DevicesLT1212CN#PBFOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 0.275@5V | |
| 2.5 | |
| 36 | |
| ±1.25 | |
| ±15|±12|±9|±5|±3 | |
| ±18 | |
| 0.03@5V | |
| 0.125@5V | |
| 7.2@5V | |
| 50@5V@0C to 70C | |
| Dual|Single | |
| 4@5V | |
| 12.5@5V | |
| 114.96 | |
| 0.9@5V | |
| 87 | |
| 86 | |
| 85 to 90 | |
| 13 | |
| 900 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

