Analog DevicesLT1210CR#TRPBFOperational Amplifiers - Op Amps
Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 1 | |
| 15@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 50@±15V | |
| 2000@±15V@0C to 70C | |
| Dual | |
| 900@±15V | |
| 3@±15V | |
| 71 | |
| 40@±15V | |
| 2@±15V | |
| 60 | |
| 50 | |
| 50 to 60 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

