Analog DevicesLT1208CS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 3@±5V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.4@±15V | |
| 8@±15V | |
| 18@±15V | |
| 40@±5V@0C to 70C | |
| Single|Dual | |
| 250@±5V | |
| 22@±15V | |
| 76.9 | |
| 1.1@±15V | |
| 76 | |
| 86 | |
| 85 to 90 | |
| 45 | |
| 90 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

