Analog DevicesLT1206CR#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 10@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 30@±15V | |
| 1200@±15V@0C to 70C | |
| Dual | |
| 900@±15V | |
| 3.6@±15V | |
| 68 | |
| 30@±15V | |
| 2@±15V | |
| 60 | |
| 50 | |
| 50 to 60 | |
| Yes | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

