Analog DevicesLT1203CS8#TRPBFAnalog Switch Multiplexers
Analog Multiplexer/Amp Single 2:1 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer/Amp | |
| Single 2:1 | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| Yes | |
| 2.9(Typ)@±15V | |
| 35@±15V | |
| 35@±15V | |
| 150(Typ) | |
| Single | |
| Single | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 10@±15V@0C to 70C | |
| 14@±15V@0C to 70C | |
| 4.75(Typ) | |
| 4.75(Typ) | |
| Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

