Analog DevicesLT1175IS8#TRPBFLinear Regulators
LDO Regulator Neg -3.8V to -19.3V 0.5A Automotive 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1.5 | |
| Adjustable | |
| -3.8 to -19.3 | |
| 0.5 | |
| -20 | |
| 20 | |
| 0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA|0.26@100mA | |
| -3.8 | |
| 0.015%/V | |
| 0.35% | |
| 0.065 | |
| 100°C/W | |
| Current Limit|Power Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

