Analog DevicesLT1175IN8-5#PBFLinear Regulators
LDO Regulator Neg -5V 0.5A 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1.5 | |
| Fixed | |
| -5 | |
| 0.5 | |
| -20 | |
| -4.3 | |
| 0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA|0.26@100mA | |
| -3.8 | |
| 0.015%/V | |
| 0.35% | |
| 0.065 | |
| 120°C/W | |
| Current Limit|Power Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

