Analog DevicesLT1167AIN8#PBFInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 90 | |
| 85 to 95 | |
| 105 | |
| 0.04@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.3 | |
| ±15|±3|±5|±9|±12 | |
| ±18 | |
| 0.00035@±15V | |
| 1.3@±18V | |
| 27@±15V | |
| 1000000(Typ)@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

